P4SMA39CA-M3/5A
Description: Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,

Overview of P4SMA39CA-M3/5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA39CA-M3/5A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T1737
Newark 400W,39V 5%,bidir, sma Tvs |Vishay P4SMA39CA-M3/5A RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1240
  • 20,000 $0.1110
  • 30,000 $0.1020
  • 50,000 $0.0930
$0.0930 / $0.1240 Buy Now
DISTI # P4SMA39CA-M3/5A
Avnet Americas 400W,39V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: P4SMA39CA-M3/5A) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0857
$0.0857 Buy Now
DISTI # 78-P4SMA39CAM35A
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W,39V 5%,BIDIR,SMA TVS RoHS: Compliant 0
  • 15,000 $0.0970
  • 30,000 $0.0960
  • 52,500 $0.0900
$0.0900 / $0.0970 Order Now
DISTI # P4SMA39CA-M3/5A
TTI ESD Protection Diodes / TVS Diodes 400W,39V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel Americas - 0
  • 15,000 $0.0940
  • 30,000 $0.0920
  • 52,500 $0.0900
$0.0900 / $0.0940 Buy Now

CAD Models for P4SMA39CA-M3/5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA39CA-M3/5A by Vishay Intertechnologies

P4SMA39CA-M3/5A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
41 V
Breakdown Voltage-Min
37.1 V
Breakdown Voltage-Nom
39.05 V
Clamping Voltage-Max
53.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Rep Pk Reverse Voltage-Max
33.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA39CA-M3/5A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
    VS

Alternate Parts for P4SMA39CA-M3/5A

This table gives cross-reference parts and alternative options found for P4SMA39CA-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA39CA-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA39CA-M3/5A vs P4SMA39CAHM3/I
SMAJP4KE39CAE3 Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA39CA-M3/5A vs SMAJP4KE39CAE3
P4SMA39CAHE3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA39CA-M3/5A vs P4SMA39CAHE3/61
P4SMA39CA-M3/61 Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA39CA-M3/5A vs P4SMA39CA-M3/61
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CA5A-E3 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA39CA-M3/5A vs P4SMA39CA5A-E3
SMAJP4KE39CAP Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA39CA-M3/5A vs SMAJP4KE39CAP
Part Number Description Manufacturer Compare
SMCAJP4KE39CAP 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA39CA-M3/5A vs SMCAJP4KE39CAP
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA39CA-M3/5A vs P4SMA39CAHM3_A/I
P4SMA39CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CAAUTO Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc P4SMA39CA-M3/5A vs P4SMA39CAAUTO
P4SMA39CAHE3_A/H Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA39CA-M3/5A vs P4SMA39CAHE3_A/H
P4SMA39CA Transient Suppressor, Vishay Semiconductors P4SMA39CA-M3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA39CA-M3/5A vs P4SMA39CA
SMAJP4KE39CAP Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA39CA-M3/5A vs SMAJP4KE39CAP
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc P4SMA39CA-M3/5A vs P4SMA39CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA39CA-M3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA39CA-M3/5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4SMA39CA-M3/5A would you like to use for your alert(s)?
  • Please alert me when P4SMA39CA-M3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA39CA-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA39CA-M3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA39CA-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA39CA-M3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA39CA-M3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: