Part Details for P4SMA440A-M3/5A by Vishay Semiconductors
Overview of P4SMA440A-M3/5A by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA440A-M3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA440A-M3/5A-ND
|
DigiKey | TVS DIODE 376VWM 602VC DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1236 / $0.1398 | Buy Now |
Part Details for P4SMA440A-M3/5A
P4SMA440A-M3/5A CAD Models
P4SMA440A-M3/5A Part Data Attributes
|
P4SMA440A-M3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4SMA440A-M3/5A
Vishay Semiconductors
300W,440V 5%,UNIDIR,SMA TVS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA440A-M3/5A
This table gives cross-reference parts and alternative options found for P4SMA440A-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA440A-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA440A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | P4SMA440A-M3/5A vs P4SMA440A |
P4SMA440A-E3/61 | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440A-E3/61 |
P4SMA440AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440AHM3_A/H |
SMAJP4KE440A-TP | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA440A-M3/5A vs SMAJP4KE440A-TP |
P4SMA440A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA440A-M3/5A vs P4SMA440A-E3/61 |
SMAJP4KE440A | Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA440A-M3/5A vs SMAJP4KE440A |
P4SMA440AHE3_A/I | Trans Voltage Suppressor Diode, 300W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440AHE3_A/I |
P4SMA440A-M3/61 | Trans Voltage Suppressor Diode, 300W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440A-M3/61 |
P4SMA440AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440AHM3_A/I |
P4SMA440AHM3_B/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA440A-M3/5A vs P4SMA440AHM3_B/H |