-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5555
|
Newark | Diode, Tvs, 400W, 440V, Bi, 5%, Sma, Product Range:P4Sma Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:376V, Clamping Voltage Max:602V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:418Vrohs Compliant: Yes |Littelfuse P4SMA440CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2616 |
|
$0.2140 / $0.6420 | Buy Now |
DISTI #
P4SMA440CACT-ND
|
DigiKey | TVS SMA 376V 400W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35240 In Stock |
|
$0.1756 / $0.6300 | Buy Now |
DISTI #
576-P4SMA440CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 376V 400W 5% Bi-directional RoHS: Compliant | 14755 |
|
$0.1750 / $0.5100 | Buy Now |
DISTI #
P40:2555_24241215
|
Arrow Electronics | TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Europe - 5000 |
|
$0.1666 / $0.3766 | Buy Now |
DISTI #
V72:2272_06452949
|
Arrow Electronics | TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1836 Container: Cut Strips | Americas - 846 |
|
$0.1534 / $0.1691 | Buy Now |
|
Future Electronics | P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 240000Reel |
|
$0.1720 / $0.1830 | Buy Now |
|
Future Electronics | P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.1720 / $0.1830 | Buy Now |
DISTI #
63319059
|
Verical | TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2211 | Americas - 120000 |
|
$0.1459 | Buy Now |
DISTI #
73502746
|
Verical | TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2302 | Americas - 20000 |
|
$0.1459 | Buy Now |
DISTI #
31261361
|
Verical | TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R Min Qty: 39 Package Multiple: 1 Date Code: 1836 | Americas - 846 |
|
$0.1534 / $0.1638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA440CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA440CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |