Part Details for P4SMA51CA by Diotec Semiconductor AG
Overview of P4SMA51CA by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMA51CA
P4SMA51CA CAD Models
P4SMA51CA Part Data Attributes
|
P4SMA51CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA51CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for P4SMA51CA
This table gives cross-reference parts and alternative options found for P4SMA51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA51CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA51CA vs P4SMA51CA |
P4SMA51CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4SMA51CA vs P4SMA51CA |
P4SMA51CA | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | Eaton Corporation | P4SMA51CA vs P4SMA51CA |