Part Details for P4SMA6.8A M2G by Taiwan Semiconductor
Overview of P4SMA6.8A M2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA6.8A M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA6.8A-M2G
|
TME | Diode: TVS, 400W, 6.8V, 40A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 185 |
|
$0.1080 / $0.1890 | Buy Now |
Part Details for P4SMA6.8A M2G
P4SMA6.8A M2G CAD Models
P4SMA6.8A M2G Part Data Attributes
|
P4SMA6.8A M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P4SMA6.8A M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |