Part Details for P4SMA6.8A by Liown
Overview of P4SMA6.8A by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 39A 400W 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 6545 |
|
$0.0194 / $0.0358 | Buy Now |