P4SMA6.8CA-M3/5A
Description: 400W,6.8V 5%,BIDIR,SMA TVS

Overview of P4SMA6.8CA-M3/5A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA6.8CA-M3/5A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA6.8CA-M3/5A-ND
DigiKey TVS DIODE 5.8VWM 10.5VC DO214AC Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0917
  • 37,500 $0.0906
  • 52,500 $0.0769
$0.0769 / $0.0917 Buy Now

CAD Models for P4SMA6.8CA-M3/5A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA6.8CA-M3/5A by Vishay Semiconductors

P4SMA6.8CA-M3/5A
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.45 V
Breakdown Voltage-Nom
6.8 V
Clamping Voltage-Max
10.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Rep Pk Reverse Voltage-Max
5.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA6.8CA-M3/5A
    Vishay Semiconductors
    400W,6.8V 5%,BIDIR,SMA TVS
    VS

Alternate Parts for P4SMA6.8CA-M3/5A

This table gives cross-reference parts and alternative options found for P4SMA6.8CA-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8CA-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA6.8CA Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA6.8CA-M3/5A vs P4SMA6.8CA
SMAJ6.0CA Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA6.8CA-M3/5A vs SMAJ6.0CA
P4SMA6.8A Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA6.8CA-M3/5A vs P4SMA6.8A
P4SMA6.8A-M3/61 Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8A-M3/61
P4SMA6.8CA Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA6.8CA-M3/5A vs P4SMA6.8CA
P4SMA6.8A-E3/5A Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8A-E3/5A
P4SMA6.8A-M3/61 400W,6.8V 5%,UNIDIR,SMA TVS Vishay Semiconductors P4SMA6.8CA-M3/5A vs P4SMA6.8A-M3/61
P4SMA6.8AHE3_A/H Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8AHE3_A/H
P4SMA6.8CA-E3/61 Trans Voltage Suppressor Diode, 300W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8CA-E3/61
P4SMA6.8A-M3/5A Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8A-M3/5A
Part Number Description Manufacturer Compare
SMAJ6.0A Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA6.8CA-M3/5A vs SMAJ6.0A
P4SMA6.8AHE3_A/H Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8AHE3_A/H
P4SMA6.8A-E3/5A Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8A-E3/5A
P4SMA6.8CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA6.8CA-M3/5A vs P4SMA6.8CA-E3/5A
SMAJ6.0CA Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA6.8CA-M3/5A vs SMAJ6.0CA
P4SMA6.8CA Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA6.8CA-M3/5A vs P4SMA6.8CA
P4SMA6.8A-E3/61 Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8A-E3/61
P4SMA6.8A Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA6.8CA-M3/5A vs P4SMA6.8A
P4SMA6.8CA Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA6.8CA-M3/5A vs P4SMA6.8CA
P4SMA6.8AHE3_A/I Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA6.8CA-M3/5A vs P4SMA6.8AHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA6.8CA-M3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA6.8CA-M3/5A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P4SMA6.8CA-M3/5A would you like to use for your alert(s)?
  • Please alert me when P4SMA6.8CA-M3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA6.8CA-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA6.8CA-M3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA6.8CA-M3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA6.8CA-M3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA6.8CA-M3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: