Part Details for P4SMA6.8CA by Yangzhou Yangjie Electronics Co Ltd
Overview of P4SMA6.8CA by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA6.8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA6.8CA-YAN
|
TME | Diode: TVS, 400W, 6.8V, 38.1A, bidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0450 / $0.1590 | RFQ |
Part Details for P4SMA6.8CA
P4SMA6.8CA CAD Models
P4SMA6.8CA Part Data Attributes
|
P4SMA6.8CA
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8CA
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA6.8CA
This table gives cross-reference parts and alternative options found for P4SMA6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA6.8CAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA6.8CA vs P4SMA6.8CAF3 |
P4SMA6.8CAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA6.8CA vs P4SMA6.8CAF1 |
P4SMA6.8CAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA6.8CA vs P4SMA6.8CAF5 |
P4SMA6.8CAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA6.8CA vs P4SMA6.8CAF2 |
P4SMA6.8CAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA6.8CA vs P4SMA6.8CAF4 |