Part Details for P4SMA6.8CH by Taiwan Semiconductor
Overview of P4SMA6.8CH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM5170APZ | Analog Devices | 8CH RS232/423 TRANSMITTER | |
ADG609BRZ-REEL | Analog Devices | 5V/3V 8CH/4 DIFF. CH.MUX I.C. | |
AD8801ARZ | Analog Devices | 8CH 8-BIT TRIMDAC W/PWR SHDN |
Price & Stock for P4SMA6.8CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA6.8CHTR-ND
|
DigiKey | 400W, 6.8V, BIDIRECTIONAL, TVS Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 / $0.1006 | Buy Now |
DISTI #
P4SMA6.8CH
|
Avnet Americas | Diode TVS Single Bi-Directional 55.1V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA6.8CH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0686 | Buy Now |
DISTI #
821-P4SMA6.8CH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 6.8V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0762 | Buy Now |
Part Details for P4SMA6.8CH
P4SMA6.8CH CAD Models
P4SMA6.8CH Part Data Attributes
|
P4SMA6.8CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8CH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |