P4SMA62CAHR3G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of P4SMA62CAHR3G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA62CAHR3G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA62CAHR3G-ND
DigiKey TVS DIODE 53VWM 85VC DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # P4SMA62CAHR3G
Avnet Americas - Tape and Reel (Alt: P4SMA62CAHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel 0
RFQ

CAD Models for P4SMA62CAHR3G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA62CAHR3G by Taiwan Semiconductor

P4SMA62CAHR3G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
65.1 V
Breakdown Voltage-Min
58.9 V
Breakdown Voltage-Nom
62 V
Clamping Voltage-Max
85 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
53 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA62CAHR3G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for P4SMA62CAHR3G

This table gives cross-reference parts and alternative options found for P4SMA62CAHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA62CAHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA62CAHF3 Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CAHF3
P4SMA62CAHM2 Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CAHM2
P4SMA62CHF3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF3
P4SMA62CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA62CAHR3G vs P4SMA62CA_R2_00001
P4SMA62CHF4G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF4G
P4SMA62CF2 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CF2
P4SMA62C_R1_00001 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA62CAHR3G vs P4SMA62C_R1_00001
P4SMA62CF3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CF3
P4SMA62CF2G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CF2G
P4SMA62CHF2G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF2G
Part Number Description Manufacturer Compare
P4SMA62CHF4G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF4G
P4SMA62CAF2G Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CAF2G
P4SMA62CHE3G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHE3G
P4SMA62CF2G Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CF2G
P4SMA62CHF2 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF2
P4SMA62C_R1_00001 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMA62CAHR3G vs P4SMA62C_R1_00001
P4SMA62CHF4 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CHF4
P4SMA62CAF4 Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CAF4
P4SMA62CA Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CA
P4SMA62CF2 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor P4SMA62CAHR3G vs P4SMA62CF2

Related Parts for P4SMA62CAHR3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA62CAHR3G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA62CAHR3G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4SMA62CAHR3G would you like to use for your alert(s)?
  • Please alert me when P4SMA62CAHR3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA62CAHR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA62CAHR3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA62CAHR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA62CAHR3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA62CAHR3G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: