There are no models available for this part yet.
Overview of P4SMA68A-Q by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMA68A-Q by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH9264
|
Newark | Dio Tvs Vbr 68V 400W Unidir Sma Aec-Q |Bourns P4SMA68A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now | |
DISTI #
118-P4SMA68A-QTR-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC SMA Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.0914 | Buy Now | |
DISTI #
P4SMA68A-Q
|
Avnet Americas | Diode TVS Uni-Directional 68V 400W 2-Pin DO-214AC Automotive T/R - Tape and Reel (Alt: P4SMA68A-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now | |
DISTI #
652-P4SMA68A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W UNI RoHS: Compliant | 0 |
|
$0.0930 / $0.0950 | Order Now | |
DISTI #
71807102
|
RS | A Uni-directional, 68V Vbr, 400W, SMA pkg, AECQ compliantTVS Diode | Bourns P4SMA68A-Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ | |
Onlinecomponents.com | TVS Diode - Breakdown Voltage 68V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now | ||
DISTI #
P4SMA68A-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 400W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0930 | Buy Now | |
DISTI #
P4SMA68A-Q
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA68A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TVS Diode - Breakdown Voltage 68V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now |
CAD Models for P4SMA68A-Q by Bourns Inc
Part Data Attributes for P4SMA68A-Q by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Breakdown Voltage-Max
|
71.4 V
|
Breakdown Voltage-Min
|
64.6 V
|
Breakdown Voltage-Nom
|
68 V
|
Clamping Voltage-Max
|
119.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
58.1 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
58.1 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|