Part Details for P4SMA75CA by Bourns Inc
Overview of P4SMA75CA by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1769
|
Newark | Dio Tvs Vbd 75V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA75CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
P4SMA75CABB-ND
|
DigiKey | TVS DIODE 64.1VWM 103VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.0914 | Buy Now |
DISTI #
P4SMA75CA
|
Avnet Americas | DIO TVS VBD 75V 400W BIDIR SMA - Tape and Reel (Alt: P4SMA75CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
DISTI #
652-P4SMA75CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 75V 400W BiDir RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
DISTI #
V72:2272_14672876
|
Arrow Electronics | TVS Diode Single Bi-Dir 64.1V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 9405 |
|
$0.0788 / $0.2445 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 64.1V 400W 2-Pin SMA T/R | 0 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
P4SMA75CA
|
TTI | ESD Suppressors / TVS Diodes 75V 400W BiDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0870 | Buy Now |
DISTI #
P4SMA75CA
|
Avnet Americas | DIO TVS VBD 75V 400W BIDIR SMA - Tape and Reel (Alt: P4SMA75CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 64.1V 400W 2-Pin SMA T/R | 0 |
|
$0.0820 / $0.0960 | Buy Now |
Part Details for P4SMA75CA
P4SMA75CA CAD Models
P4SMA75CA Part Data Attributes:
|
P4SMA75CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA75CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA75CA
This table gives cross-reference parts and alternative options found for P4SMA75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA75CF2G | Trans Voltage Suppressor Diode, 400W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CF2G |
P4SMA75CA | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CA |
P4SMA75CA_R1_00001 | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMA75CA vs P4SMA75CA_R1_00001 |
P4SMA75CAHF3 | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CAHF3 |
P4SMA75CF3 | Trans Voltage Suppressor Diode, 400W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CF3 |
P4SMA75CF2 | Trans Voltage Suppressor Diode, 400W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CF2 |
P4SMA75CAHE3G | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CAHE3G |
P4SMA75CF3G | Trans Voltage Suppressor Diode, 400W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CF3G |
P4SMA75CAHR2 | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CAHR2 |
P4SMA75CAHR2G | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA75CA vs P4SMA75CAHR2G |