Datasheets
P4SMA8.2CA by:

Trans Voltage Suppressor Diode,

Part Details for P4SMA8.2CA by YAGEO Corporation

Overview of P4SMA8.2CA by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P4SMA8.2CA

P4SMA8.2CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA8.2CA Part Data Attributes

P4SMA8.2CA YAGEO Corporation
Buy Now Datasheet
Compare Parts:
P4SMA8.2CA YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-26
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard IEC61000-4-2
Rep Pk Reverse Voltage-Max 7.02 V
Reverse Current-Max 200 µA
Reverse Test Voltage 7.02 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

P4SMA8.2CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA8.2CA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA8.2CA by YAGEO Corporation

  • Please alert me when P4SMA8.2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA8.2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA8.2CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA8.2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA8.2CA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: