Part Details for P4SMA9.1CA by Bourns Inc
Overview of P4SMA9.1CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA9.1CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1775
|
Newark | Dio Tvs Vbd 9.1V 400W Bidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA9.1CA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
P4SMA9.1CABB-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO214AC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.0914 | Buy Now |
DISTI #
P4SMA9.1CA
|
Avnet Americas | DIO TVS VBD 9.1V 400W BIDIR SMA - Tape and Reel (Alt: P4SMA9.1CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0951 | Buy Now |
DISTI #
652-P4SMA9.1CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.1V 400W BiDir RoHS: Compliant | 0 |
|
$0.0830 / $0.0850 | Order Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 7.78V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now |
DISTI #
25808380
|
Verical | TVS Diode Single Bi-Dir 7.78V 400W 2-Pin SMA T/R Min Qty: 417 Package Multiple: 1 Date Code: 1714 | Americas - 3426 |
|
$0.0155 | Buy Now |
DISTI #
P4SMA9.1CA
|
TTI | ESD Protection Diodes / TVS Diodes 9.1V 400W BiDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
P4SMA9.1CA
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA9.1CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601086342
|
Chip1Stop | Diode TVS Single Bi-Dir 7.78V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 3426 |
|
$0.0155 / $0.0414 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 7.78V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now |
Part Details for P4SMA9.1CA
P4SMA9.1CA CAD Models
P4SMA9.1CA Part Data Attributes
|
P4SMA9.1CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA9.1CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |