Part Details for P4SMA91A by Littelfuse Inc
Overview of P4SMA91A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1672
|
Newark | Transient Suppressor Diode, single, unidirectional,77.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA91A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
18-P4SMA91ACT-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9256 In Stock |
|
$0.1035 / $0.4900 | Buy Now |
DISTI #
576-P4SMA91A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 77.8V 400W 5% Uni-directional RoHS: Compliant | 4333 |
|
$0.1020 / $0.4900 | Buy Now |
|
Quest Components | 4000 |
|
$0.4650 / $1.5500 | Buy Now | |
DISTI #
P4SMA91A
|
TTI | ESD Suppressors / TVS Diodes 77.8V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
P4SMA91A-LF
|
TME | Diode: TVS, 400W, 91V, 3.3A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1400 / $0.2690 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 77.8V DO214AC (SMA) SMT T&R | 0 |
|
$0.2193 / $0.2522 | RFQ |
Part Details for P4SMA91A
P4SMA91A CAD Models
P4SMA91A Part Data Attributes:
|
P4SMA91A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA91A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA91A
This table gives cross-reference parts and alternative options found for P4SMA91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA91A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA91A vs P4SMA91A-E3/5A |
P4SMA91A | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | P4SMA91A vs P4SMA91A |
SMAJ78A | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA91A vs SMAJ78A |
P4SMA9.1AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA91A vs P4SMA9.1AHM3_A/I |
P4SMA91AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA91A vs P4SMA91AHM3/I |
P4SMA9.1AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA91A vs P4SMA9.1AHM3/I |
P4SMA9.1A-E3/5A | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA91A vs P4SMA9.1A-E3/5A |
P4SMA91AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA91A vs P4SMA91AHM3_A/H |
P4SMA91AHE3_A/H | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA91A vs P4SMA91AHE3_A/H |
P4SMA91AHE3/61 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA91A vs P4SMA91AHE3/61 |