Part Details for P4SMAJ11CA_R1_00001 by PanJit Semiconductor
Overview of P4SMAJ11CA_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ11CA_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4SMAJ11CAR10000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,Transient Voltage Suppressors,SMA,11V,BI RoHS: Compliant | 0 |
|
$0.1130 / $0.4200 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,SMA,11V,BI RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
RFQ | |
DISTI #
P4SMAJ11CA_R1_00001
|
Avnet Silica | SMA/400W/11V/TVS/SMD/Bi-dir. (Alt: P4SMAJ11CA_R1_00001) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P4SMAJ11CA_R1_00001
P4SMAJ11CA_R1_00001 CAD Models
P4SMAJ11CA_R1_00001 Part Data Attributes
|
P4SMAJ11CA_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ11CA_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ11CA_R1_00001
This table gives cross-reference parts and alternative options found for P4SMAJ11CA_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ11CA_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMAJ11CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ11CA_R1_00001 vs P4SMAJ11CA-AU_R1_000A1 |
TCSMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | P4SMAJ11CA_R1_00001 vs TCSMAJ11CA |
SMAJ11CA-13-F | Trans Voltage Suppressor Diode, | SPC Multicomp | P4SMAJ11CA_R1_00001 vs SMAJ11CA-13-F |
SMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | P4SMAJ11CA_R1_00001 vs SMAJ11CA |
P4SMAJ11CA-F | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | P4SMAJ11CA_R1_00001 vs P4SMAJ11CA-F |
SMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | P4SMAJ11CA_R1_00001 vs SMAJ11CA |
SMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | P4SMAJ11CA_R1_00001 vs SMAJ11CA |
SMAJ11CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMAJ11CA_R1_00001 vs SMAJ11CAHM3_A/H |
P4SMAJ11CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ11CA_R1_00001 vs P4SMAJ11CA-AU_R2_000A1 |
P4SMAJ11CA_R2_00001 | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | P4SMAJ11CA_R1_00001 vs P4SMAJ11CA_R2_00001 |