Part Details for P4SMAJ12CA-AQ by Diotec Semiconductor AG
Overview of P4SMAJ12CA-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ12CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ12CA-AQ-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
637-P4SMAJ12CA-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMA, 150C, 400W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0750 / $0.4500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMA - 12V - 400W - Bidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0536 / $0.0613 | Buy Now |
DISTI #
P4SMAJ12CA-AQ-DIO
|
TME | Diode: TVS, 400W, 13.3÷14.8V, 20.1A, bidirectional, ±5%, SMA Min Qty: 10 | 0 |
|
$0.0563 / $0.0818 | RFQ |
Part Details for P4SMAJ12CA-AQ
P4SMAJ12CA-AQ CAD Models
P4SMAJ12CA-AQ Part Data Attributes
|
P4SMAJ12CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ12CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-26 | |
Breakdown Voltage-Max | 14.8 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.05 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |