-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMAJ5.0ADF-13DICT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC D-FLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8084 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
P4SMAJ5.0ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ5.0ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-P4SMAJ5.0ADF-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 10399 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | P4SMAJ Series 400 W 5 V 9.2 Vcl Surface Mount TVS Diode - D-FLAT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0777 / $0.0843 | Buy Now |
DISTI #
P4SMAJ5.0ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ5.0ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
P4SMAJ5.0ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ5.0ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
P4SMAJ5.0ADF-13
|
Avnet Asia | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K (Alt: P4SMAJ5.0ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
P4SMAJ5.0ADF-13
|
Avnet Silica | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K (Alt: P4SMAJ5.0ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 40000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 5VWM 9.2VC D-FLAT | 5685 |
|
$0.0745 / $0.1016 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.1038 / $0.1115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy