Part Details for P4SMAJ6.5A by Diotec Semiconductor AG
Overview of P4SMAJ6.5A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ6.5ACT-ND
|
DigiKey | TVS SMA 150DEG 6.5V 400W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
7500 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
637-P4SMAJ6.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir RoHS: Compliant | 6730 |
|
$0.0540 / $0.3700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMA - 6.5V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0374 / $0.0465 | Buy Now |
DISTI #
78440954
|
Verical | TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 1175 Package Multiple: 5 | Americas - 7420 |
|
$0.0582 / $0.0594 | Buy Now |
DISTI #
66047823
|
Verical | TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R Min Qty: 150 Package Multiple: 1 Date Code: 2247 | Americas - 2700 |
|
$0.0498 / $0.1335 | Buy Now |
DISTI #
P4SMAJ6.5A-DIO
|
TME | Diode: TVS, 400W, 7.2÷8V, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 7420 |
|
$0.0452 / $0.1563 | Buy Now |
Part Details for P4SMAJ6.5A
P4SMAJ6.5A CAD Models
P4SMAJ6.5A Part Data Attributes
|
P4SMAJ6.5A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ6.5A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 7.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P4SMAJ6.5A
This table gives cross-reference parts and alternative options found for P4SMAJ6.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ6.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ6.5AE3G | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMAJ6.5A vs SMAJ6.5AE3G |
SMAJ6.5AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Microsemi Corporation | P4SMAJ6.5A vs SMAJ6.5AE3/TR13 |
SMAJ6.5AF2 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMAJ6.5A vs SMAJ6.5AF2 |
SMAJ6.5AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | P4SMAJ6.5A vs SMAJ6.5AE3/TR13 |
SMAJ6.5AM2 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMAJ6.5A vs SMAJ6.5AM2 |
SMAJ6.5AM2G | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMAJ6.5A vs SMAJ6.5AM2G |
SMAJ6.5A-W | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4SMAJ6.5A vs SMAJ6.5A-W |
SMAJ6.5A | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | SPC Multicomp | P4SMAJ6.5A vs SMAJ6.5A |
SMAJ6.5AF3G | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMAJ6.5A vs SMAJ6.5AF3G |
P4SMAJ6.5A-T3 | Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | P4SMAJ6.5A vs P4SMAJ6.5A-T3 |