There are no models available for this part yet.
Overview of P4SMAJ6.5CA_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for P4SMAJ6.5CA_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-P4SMAJ6.5CA_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT TRANSIENT VOLTAGE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3167 In Stock |
|
$0.0590 / $0.4200 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 400W 6.5V DO214AC (SMA) SMT | 0 |
|
$0.0996 / $0.1215 | RFQ |
CAD Models for P4SMAJ6.5CA_R1_00001 by PanJit Group
Related Parts for P4SMAJ6.5CA_R1_00001
-
P4SMAJ6.5CATransient Suppressors
-
1SMA5921BT3GZener Diodes
-
ER1006CTRectifier Diodes
-
P4KE27ANon-linear Resistors
-
STM8S105C6T6Microcontrollers
-
SM04B-GHS-TB(LF)(SN)Headers and Edge Type Connectors
-
OPA2227UOperational Amplifiers
-
LTSN-N213EGBWVisible LEDs
-
BC847BS_R1_00001Small Signal Bipolar Transistors