Part Details for P4SMF7.0A by SMC Diode Solutions
Overview of P4SMF7.0A by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMF7.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMF7.0A-SMC
|
TME | Diode: TVS, 0.4kW, 7.78÷8.6V, 30.9A, unidirectional, SOD123F, reel Min Qty: 1 | 0 |
|
$0.0359 / $0.3200 | RFQ |