Part Details for P4SOD10AX by WeEn Semiconductor Co Ltd
Overview of P4SOD10AX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P4SOD10AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-P4SOD10AXTR-ND
|
DigiKey | P4SOD10A/SOD123/REEL 7" Q1/T1 * Min Qty: 36000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 / $0.0571 | Buy Now |
DISTI #
P4SOD10AX
|
Avnet Americas | Diode TVS Single Uni-Directional 10V 400W 2-Pin SOD123 T/R - Tape and Reel (Alt: P4SOD10AX) Min Qty: 36000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
771-P4SOD10AX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P4SOD10A/SOD123/REEL 7\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0460 / $0.0470 | Order Now |
Part Details for P4SOD10AX
P4SOD10AX CAD Models
P4SOD10AX Part Data Attributes
|
P4SOD10AX
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SOD10AX
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |