Part Details for P50ULB by Altech Corporation
Overview of P50ULB by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50ULB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1424-ND
|
DigiKey | BUSBAR DIRECT POWER FEED Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
73 In Stock |
|
$9.4273 / $18.8500 | Buy Now |
DISTI #
845-P50ULB
|
Mouser Electronics | Circuit Breaker Accessories Modular Dir Pwr Feed for 1P/2P/3PUL RoHS: Compliant | 16 |
|
$10.7300 / $15.9000 | Buy Now |
DISTI #
70076061
|
RS | Circuit Breaker, Modular Direct Power Feed, 115A/480VAC, UL489 Busbar Series | Altech Corp P50ULB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 397 |
|
$15.3800 / $19.2300 | Buy Now |
|
Future Electronics | P50ULB 115 A Modular Direct Power Feed Circuit Breaker Accessory RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$9.7800 / $10.1200 | Buy Now |
|
Onlinecomponents.com | Power Feed Lug for Circuit Breaker RoHS: Compliant |
145 In Stock 1798 Factory Stock |
|
$9.5500 / $12.6400 | Buy Now |
|
Powell Electronics | Circuit Breakers Modular Dir Pwr Feed for 1P/2P/3PUL Min Qty: 4 | 1086 |
|
$11.9700 | Buy Now |
|
Master Electronics | Power Feed Lug for Circuit Breaker RoHS: Compliant |
145 In Stock 1798 Factory Stock |
|
$9.5500 / $12.6400 | Buy Now |
|
Neutron USA | Circuit Breaker Accessories, Modular Direct Power Feed for 1P/2P/3PUL, 115A | 50 |
|
$29.9900 | Buy Now |
DISTI #
10111322
|
TestEquity LLC | Altech P50ULB Direct Power Feed, 115A/480VAC 14-1AWG, 50sqmm, UL489 rec | 0 |
|
$13.8100 | Buy Now |
Part Details for P50ULB
P50ULB CAD Models
P50ULB Part Data Attributes
|
P50ULB
Altech Corporation
Buy Now
|
Compare Parts:
P50ULB
Altech Corporation
|
Samacsys Manufacturer | Altech |