Part Details for P5J107603KR0DE3 by Vishay Intertechnologies
Overview of P5J107603KR0DE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5J107603KR0DE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5J107603KR0DE3
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 6.3 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: P5J107603KR0DE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |