P5KE120A-BP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P5KE120A-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for P5KE120A-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-P5KE120A-BP-ND
DigiKey Interface Min Qty: 25000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 25,000 $0.0947
$0.0947 Buy Now
DISTI # 833-P5KE120A-BP
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant 0
  • 25,000 $0.1740
$0.1740 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks 0
  • 25,000 $0.0916
$0.0916 Buy Now

CAD Models for P5KE120A-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P5KE120A-BP by Micro Commercial Components

P5KE120A-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
153 V
Breakdown Voltage-Min
133 V
Breakdown Voltage-Nom
143 V
Case Connection
ISOLATED
Clamping Voltage-Max
193 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
120 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P5KE120A-BP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P5KE120A-BP

This table gives cross-reference parts and alternative options found for P5KE120A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE120A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P5KE120-AP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE120A-BP vs P5KE120-AP-HF
P5KE120-T Transient Suppressor, Micro Commercial Components P5KE120A-BP vs P5KE120-T
P5KE120A-BP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE120A-BP vs P5KE120A-BP-HF
P5KE120A-TP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120A-TP
P5KE120 Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120
P5KE120A-AP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120A-AP
P5KE120-TP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE120A-BP vs P5KE120-TP-HF
P5KE120-TP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120-TP
P5KE120-BP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE120A-BP vs P5KE120-BP-HF
P5KE120A-B Transient Suppressor, Micro Commercial Components P5KE120A-BP vs P5KE120A-B
Part Number Description Manufacturer Compare
P5KE120 Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120
P5KE120A-BP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE120A-BP vs P5KE120A-BP-HF
P5KE120A-TP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120A-TP
P5KE120-AP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE120A-BP vs P5KE120-AP-HF
P5KE120A-TP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE120A-BP vs P5KE120A-TP-HF
P5KE120A-AP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120A-AP
P5KE120-TP Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P5KE120A-BP vs P5KE120-TP
P5KE120-BP-HF Trans Voltage Suppressor Diode, 500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE120A-BP vs P5KE120-BP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5KE120A-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5KE120A-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P5KE120A-BP would you like to use for your alert(s)?
  • Please alert me when P5KE120A-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5KE120A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5KE120A-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5KE120A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5KE120A-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5KE120A-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: