P5KE22CA-AP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P5KE22CA-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P5KE22CA-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-P5KE22CA-AP-ND
DigiKey Interface Min Qty: 30000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.0966
$0.0966 Buy Now
DISTI # 833-P5KE22CA-AP
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant 0
  • 30,000 $0.1190
$0.1190 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 22 Weeks 0
  • 30,000 $0.0934
$0.0934 Buy Now

CAD Models for P5KE22CA-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P5KE22CA-AP by Micro Commercial Components

P5KE22CA-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
28 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
26.2 V
Case Connection
ISOLATED
Clamping Voltage-Max
35.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P5KE22CA-AP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P5KE22CA-AP

This table gives cross-reference parts and alternative options found for P5KE22CA-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE22CA-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P5KE22C-AP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 Micro Commercial Components P5KE22CA-AP vs P5KE22C-AP-HF
P5KE22C-B Transient Suppressor, Micro Commercial Components P5KE22CA-AP vs P5KE22C-B
P5KE22CA Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation P5KE22CA-AP vs P5KE22CA
P5KE22CA-T Transient Suppressor, Micro Commercial Components P5KE22CA-AP vs P5KE22CA-T
SA22C Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Viking Tech Corp P5KE22CA-AP vs SA22C
P5KE22C Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation P5KE22CA-AP vs P5KE22C
P5KE22CA-AP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE22CA-AP vs P5KE22CA-AP-HF
P5KE22C Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P5KE22CA-AP vs P5KE22C
P5KE22CA-BP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE22CA-AP vs P5KE22CA-BP-HF
P5KE22C Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P5KE22CA-AP vs P5KE22C
Part Number Description Manufacturer Compare
P4SMA30AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P5KE22CA-AP vs P4SMA30AHE3/61
P5KE22CA-TP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components P5KE22CA-AP vs P5KE22CA-TP-HF
P6SMBJ160-T3-LF Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P5KE22CA-AP vs P6SMBJ160-T3-LF
SMBJ130A-GT3 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P5KE22CA-AP vs SMBJ130A-GT3
MVSMBJ90E3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P5KE22CA-AP vs MVSMBJ90E3
MVSMBG90AE3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P5KE22CA-AP vs MVSMBG90AE3
MVP5KE7.5CAE3TR Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation P5KE22CA-AP vs MVP5KE7.5CAE3TR
MXSMBJ90/TR7 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P5KE22CA-AP vs MXSMBJ90/TR7
MQSMBJ90AE3TR Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation P5KE22CA-AP vs MQSMBJ90AE3TR
P6SMBJ120-F Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P5KE22CA-AP vs P6SMBJ120-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5KE22CA-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5KE22CA-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P5KE22CA-AP would you like to use for your alert(s)?
  • Please alert me when P5KE22CA-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5KE22CA-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5KE22CA-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5KE22CA-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5KE22CA-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5KE22CA-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: