Part Details for P6KE10 by Zowie Technology Corp
Overview of P6KE10 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for P6KE10
P6KE10 CAD Models
P6KE10 Part Data Attributes
|
P6KE10
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE10
Zowie Technology Corp
Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO |
Alternate Parts for P6KE10
This table gives cross-reference parts and alternative options found for P6KE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE10 | Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional | Bytesonic Corporation | P6KE10 vs P6KE10 |
P6KE10 | Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE10 vs P6KE10 |
P6KE10 | Transient Suppressor | MDE Semiconductor Inc | P6KE10 vs P6KE10 |
P6KE10 | Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional | American Power Devices Inc | P6KE10 vs P6KE10 |
P6KE10 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE10 vs P6KE10 |
P6KE10 | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE10 vs P6KE10 |