Part Details for P6KE11CA by Littelfuse Inc
Overview of P6KE11CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1465
|
Newark | Tvs Diode, Bidir, 9.4V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:9.4V, Clamping Voltage Max:15.6V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Minimum Breakdown Voltage:10.5V Rohs Compliant: Yes |Littelfuse P6KE11CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3260 |
|
$0.1120 | Buy Now |
DISTI #
17H1798
|
Newark | Transient Suppressor Diode,single,bidirectional,9.4V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE11CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
P6KE11CACT-ND
|
DigiKey | TVS DO15 9.4V 600W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1224 / $0.4200 | Buy Now |
DISTI #
576-P6KE11CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 9.4Vr 600W 38A 5% Bi-Directional RoHS: Compliant | 7554 |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
P6KE11CA
|
TTI | ESD Suppressors / TVS Diodes 9.4Vr 600W 38A 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1260 | Buy Now |
DISTI #
3953758
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 9.4V, DO-15 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3260 |
|
$0.1277 / $0.3501 | Buy Now |
DISTI #
3953758
|
Farnell | TVS DIODE, BIDIR, 9.4V, DO-15 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Cut Tape | 3260 |
|
$0.2410 / $0.4546 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 9.4V DO15 THT | 0 |
|
$0.2695 / $0.3099 | RFQ |
Part Details for P6KE11CA
P6KE11CA CAD Models
P6KE11CA Part Data Attributes
|
P6KE11CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE11CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |