There are no models available for this part yet.
Overview of P6KE120A by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE120A by Taitron Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode TVS Single Uni-Dir 102V 600W 2-Pin Case 017AA-01 Box RoHS: Compliant |
3941 In Stock |
|
$0.0580 / $0.0743 | Buy Now | ||
Master Electronics | Diode TVS Single Uni-Dir 102V 600W 2-Pin Case 017AA-01 Box RoHS: Compliant |
3941 In Stock |
|
$0.0580 / $0.0743 | Buy Now |