Part Details for P6KE12A by Shenzhen Ruilongyuan Electronics
Overview of P6KE12A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-P6KE12ATB-ND
|
DigiKey | TVS DIODE 10.20VWM 16.7VC DO201, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0990 / $0.3600 | Buy Now |
|
LCSC | 36A 16.7V 11.4V 10.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 1420 |
|
$0.0346 / $0.0667 | Buy Now |