There are no models available for this part yet.
Overview of P6KE12CA by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE12CA by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 35.93A 16.7V 11.4V 10.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 2009 |
|
$0.0293 / $0.0524 | Buy Now |
CAD Models for P6KE12CA by DOWO
Part Data Attributes for P6KE12CA by DOWO
P6KE12CA
DOWO
|
|
---|---|
Samacsys Manufacturer
|
DOWO
|
Want to compare parts?
-
P6KE12CADOWOVS
-