Part Details for P6KE170A-TB by Littelfuse Inc
Overview of P6KE170A-TB by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE170A-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE170A-TB-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO204AC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1071 / $0.1341 | Buy Now |
DISTI #
576-P6KE170A-TB
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 170VS Uni-Directional RoHS: Compliant | 0 |
|
$0.1460 / $0.4900 | Order Now |
|
Quest Components | 1600 |
|
$0.3060 / $0.7650 | Buy Now | |
DISTI #
P6KE170A-TB
|
TTI | ESD Suppressors / TVS Diodes 600W 170VS Uni-Directional RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.1400 / $0.1460 | Buy Now |
|
CHIPMALL.COM LIMITED | Clamping voltage Vc234V Package/EnclosureDO-204AC,DO-15,Axial Reverse breakdown voltage Vbr162V Reverse working voltage Vrwm145V | 2000 |
|
$0.2110 / $0.3702 | Buy Now |
Part Details for P6KE170A-TB
P6KE170A-TB CAD Models
P6KE170A-TB Part Data Attributes
|
P6KE170A-TB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE170A-TB
Littelfuse Inc
TVS DIODE 145VWM 234VC AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE170A-TB
This table gives cross-reference parts and alternative options found for P6KE170A-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE170A-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE170 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Formosa Microsemi Co Ltd | P6KE170A-TB vs P6KE170 |
P6KE170A-AT/B | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | BrightKing Inc | P6KE170A-TB vs P6KE170A-AT/B |
P6KE170A | Trans Voltage Suppressor Diode, | SPC Multicomp | P6KE170A-TB vs P6KE170A |