There are no models available for this part yet.
Overview of P6KE170A by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE170A by Daco Semiconductor Co Ltd
Part Data Attributes for P6KE170A by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for P6KE170A
This table gives cross-reference parts and alternative options found for P6KE170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | American Power Devices Inc | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | Semitronics Corp | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Zowie Technology Corp | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE170A vs P6KE170A |