Part Details for P6KE170A by RFE International Inc
Overview of P6KE170A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE170A
P6KE170A CAD Models
P6KE170A Part Data Attributes
|
P6KE170A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE170A
RFE International Inc
Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 170 V | |
Clamping Voltage-Max | 234 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO |
Alternate Parts for P6KE170A
This table gives cross-reference parts and alternative options found for P6KE170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE170A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | American Power Devices Inc | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | Semitronics Corp | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Transpro Electronics Corp | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P6KE170A vs P6KE170A |
P6KE170A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Zowie Technology Corp | P6KE170A vs P6KE170A |