Part Details for P6KE180CA-E3/54 by Vishay Intertechnologies
Overview of P6KE180CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE180CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9956
|
Newark | Diode, Tvs, Bi-Directional, 5W, 154V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:154V, Clamping Voltage Max:246V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay P6KE180CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
76K9318
|
Newark | Diode, Tvs, Bi-Directional, 5W, 154V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:154V, Clamping Voltage Max:246V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6KE180CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
P6KE180CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 154V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE180CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2828 | Buy Now |
DISTI #
625-P6KE180CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 180V Bidirect RoHS: Compliant | 0 |
|
$0.1840 / $0.1910 | Order Now |
|
Future Electronics | 600 W 180 V Bi-Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now |
|
Future Electronics | 600 W 180 V Bi-Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1650 / $0.1760 | Buy Now |
DISTI #
P6KE180CA-E3/54
|
TTI | ESD Suppressors / TVS Diodes 600W 180V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
P6KE180CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 154V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE180CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2828 | Buy Now |
DISTI #
P6KE180CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 154V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE180CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2828 | Buy Now |
|
Perfect Parts Corporation | 17220 |
|
RFQ |
Part Details for P6KE180CA-E3/54
P6KE180CA-E3/54 CAD Models
P6KE180CA-E3/54 Part Data Attributes
|
P6KE180CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE180CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE180CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE180CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE180CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-154B | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P6KE180CA-E3/54 vs BZW06-154B |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | P6KE180CA-E3/54 vs P6KE180CA |
P6KE180CAHE3/54 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE180CA-E3/54 vs P6KE180CAHE3/54 |