Datasheets
P6KE18CA-E3/73 by:

Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Part Details for P6KE18CA-E3/73 by Vishay Intertechnologies

Overview of P6KE18CA-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE18CA-E3/73

Part # Distributor Description Stock Price Buy
DISTI # P6KE18CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE18CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-P6KE18CA-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 600W 18V Bidirect RoHS: Compliant 0
  • 4,000 $0.2030
  • 10,000 $0.1850
$0.1850 / $0.2030 Order Now
DISTI # P6KE18CA-E3/73
TTI ESD Suppressors / TVS Diodes 600W 18V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Buy Now
DISTI # P6KE18CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE18CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # P6KE18CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE18CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ

Part Details for P6KE18CA-E3/73

P6KE18CA-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE18CA-E3/73 Part Data Attributes

P6KE18CA-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE18CA-E3/73 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 18.9 V
Breakdown Voltage-Min 17.1 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15.3 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE18CA-E3/73

This table gives cross-reference parts and alternative options found for P6KE18CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE18CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE18CA_B0_10001 Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE18CA-E3/73 vs P6KE18CA_B0_10001
P6KE18CAB0 Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE18CA-E3/73 vs P6KE18CAB0
P6KE18CB0 Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE18CA-E3/73 vs P6KE18CB0
P6KE18CA_B0_00001 Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE18CA-E3/73 vs P6KE18CA_B0_00001
P6KE18CATR Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional Fagor Electrónica P6KE18CA-E3/73 vs P6KE18CATR
P6KE18CA Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG P6KE18CA-E3/73 vs P6KE18CA
P6KE18C-A Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, Diodes Incorporated P6KE18CA-E3/73 vs P6KE18C-A
P6KE18CA Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE18CA-E3/73 vs P6KE18CA
P6KE18C Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica P6KE18CA-E3/73 vs P6KE18C
P6KE18CAHR0G Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor P6KE18CA-E3/73 vs P6KE18CAHR0G
Part Number Description Manufacturer Compare
BZW06-15BTR Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Fagor Electrónica P6KE18CA-E3/73 vs BZW06-15BTR
BZW06-15B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE18CA-E3/73 vs BZW06-15B
BZW06-15B Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, Galaxy Microelectronics P6KE18CA-E3/73 vs BZW06-15B
P6KE18C Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Galaxy Microelectronics P6KE18CA-E3/73 vs P6KE18C
P6KE18C 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE18CA-E3/73 vs P6KE18C
BZW06-15B Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P6KE18CA-E3/73 vs BZW06-15B
P6KE18C Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation P6KE18CA-E3/73 vs P6KE18C
P6KE18CA-E3/51 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE18CA-E3/73 vs P6KE18CA-E3/51
BZW06-15B 600 W TVS in DO-15 STMicroelectronics P6KE18CA-E3/73 vs BZW06-15B
P6KE18C Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE18CA-E3/73 vs P6KE18C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE18CA-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE18CA-E3/73 by Vishay Intertechnologies

  • Please alert me when P6KE18CA-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE18CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE18CA-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE18CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE18CA-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE18CA-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: