Part Details for P6KE200A TR by Central Semiconductor Corp
Overview of P6KE200A TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE200A TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE200A TR
|
Avnet Americas | Silicon Transient Voltage Suppressor Single Uni-Directional 200V 600W 2-Pin DO-15 Through Hole T/R - Tape and Reel (Alt: P6KE200A TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P6KE200A TR
|
Avnet Americas | Silicon Transient Voltage Suppressor Single Uni-Directional 200V 600W 2-Pin DO-15 Through Hole T/R - Tape and Reel (Alt: P6KE200A TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P6KE200A TR
|
Avnet Americas | Silicon Transient Voltage Suppressor Single Uni-Directional 200V 600W 2-Pin DO-15 Through Hole T/R - Tape and Reel (Alt: P6KE200A TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for P6KE200A TR
P6KE200A TR CAD Models
P6KE200A TR Part Data Attributes:
|
P6KE200A TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
P6KE200A TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |