Part Details for P6KE200CA-AT/TR13 by YAGEO Corporation
Overview of P6KE200CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE200CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6KE200CA-AT/TR13TR-ND
|
DigiKey | TVS DO-204AC 171V 274V AUTO Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 / $0.1075 | Buy Now |
DISTI #
P6KE200CA-AT/TR13
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 600W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: P6KE200CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0618 | Buy Now |
DISTI #
P6KE200CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes P6KE DO-204AC 171V 274V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.1030 | Buy Now |
DISTI #
P6KE200CA-AT/TR13
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 600W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: P6KE200CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 171V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1095 / $0.1259 | RFQ |