Part Details for P6KE200CA by Taiwan Semiconductor
Overview of P6KE200CA by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2778
|
Newark | Tvs Diode, 600W, 171V, Bidir, Do-204Ac Rohs Compliant: Yes |Taiwan Semiconductor P6KE200CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1319 |
|
$0.1280 / $0.4920 | Buy Now |
DISTI #
P6KE200CAFSCT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO15 Min Qty: 3500 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1283 | Buy Now |
DISTI #
P6KE200CA
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE200CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
821-P6KE200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 200V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1055 | Buy Now |
DISTI #
P6KE200CA
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE200CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
P6KE200CA
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE200CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1169 | Buy Now |
DISTI #
P6KE200CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 171V 600W 2-Pin DO-15 (Alt: P6KE200CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3519388
|
element14 Asia-Pacific | TVS DIODE, 600W, 171V, BIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Container: Each | 1319 |
|
$0.2402 / $0.5760 | Buy Now |
DISTI #
3519388
|
Farnell | TVS DIODE, 600W, 171V, BIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1319 |
|
$0.2359 / $0.4957 | Buy Now |
Part Details for P6KE200CA
P6KE200CA CAD Models
P6KE200CA Part Data Attributes
|
P6KE200CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE200CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE200CA
This table gives cross-reference parts and alternative options found for P6KE200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE200CA-AP | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE200CA vs P6KE200CA-AP |
P6KE200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | P6KE200CA vs P6KE200CA |