Part Details for P6KE20A-B by Littelfuse Inc
Overview of P6KE20A-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE20A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7144
|
Newark | Tvs Diode Axial Lead - P6Ke20A Bulk/ Bulk |Littelfuse P6KE20A-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
F5284-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
525 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
576-P6KE20A-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 17.1Vr 600W 22A 5% Uni-Directional RoHS: Compliant | 989 |
|
$0.1090 / $0.4900 | Buy Now |
DISTI #
V99:2348_06453186
|
Arrow Electronics | TVS Diode Single Uni-Dir 17.1V 600W 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1840 | Americas - 385 |
|
$0.0164 / $0.0560 | Buy Now |
DISTI #
P6KE20A-B
|
TTI | ESD Suppressors / TVS Diodes 17.1Vr 600W 22A 5% Uni-Directional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1120 | Buy Now |
DISTI #
P6KE20A-B-LF
|
TME | Diode: TVS, 600W, 20V, 22A, unidirectional, ±5%, DO15, bulk Min Qty: 1 | 780 |
|
$0.1800 / $0.8960 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 17.1V DO15 THT BULK | 0 |
|
$0.2406 / $0.2767 | RFQ |
Part Details for P6KE20A-B
P6KE20A-B CAD Models
P6KE20A-B Part Data Attributes:
|
P6KE20A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE20A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE20A-B
This table gives cross-reference parts and alternative options found for P6KE20A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE20A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE20TR | Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional | Fagor Electrónica | P6KE20A-B vs P6KE20TR |
P6KE20A-B | Trans Voltage Suppressor Diode, | Rectron Semiconductor | P6KE20A-B vs P6KE20A-B |