-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4208
|
Newark | Tvs Diode, 600W, 185V, Unidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:185V, Clamping Voltage Vc Max:328V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Taiwan Semiconductor P6KE220A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2008 |
|
$0.2140 / $0.3540 | Buy Now |
DISTI #
P6KE220AFSCT-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO15 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.1923 / $0.7700 | Buy Now |
DISTI #
P6KE220A
|
Avnet Americas | Diode TVS Single Uni-Directional 185V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE220A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2030 / $0.2215 | Buy Now |
DISTI #
821-P6KE220A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 220V, 5%, Unidirectional, TVS RoHS: Compliant | 3961 |
|
$0.1920 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1998 | Buy Now |
DISTI #
P6KE220A
|
Avnet Americas | Diode TVS Single Uni-Directional 185V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE220A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2030 / $0.2215 | Buy Now |
DISTI #
P6KE220A
|
Avnet Americas | Diode TVS Single Uni-Directional 185V 600W 2-Pin DO-15 - Tape and Reel (Alt: P6KE220A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2030 / $0.2215 | Buy Now |
DISTI #
P6KE220A
|
EBV Elektronik | Diode TVS Single Uni-Directional 185V 600W 2-Pin DO-15 (Alt: P6KE220A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2981314
|
element14 Asia-Pacific | TVS DIODE, 600W, 185V, UNIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Container: Each | 2008 |
|
$0.3060 / $0.3575 | Buy Now |
DISTI #
2981314
|
Farnell | TVS DIODE, 600W, 185V, UNIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2008 |
|
$0.2662 / $0.3918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE220A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE220A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 301 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE220A-AP | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE220A vs P6KE220A-AP |
P6KE220A | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | P6KE220A vs P6KE220A |