Part Details for P6KE250A-AT/B by YAGEO Corporation
Overview of P6KE250A-AT/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE250A-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6KE250A-AT/BTB-ND
|
DigiKey | TVS DO-204AC 214V 344V AUTO Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0768 / $0.1075 | Buy Now |
DISTI #
P6KE250A-AT/B
|
Avnet Americas | Diode TVS Single Uni-Directional 214V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE250A-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0618 | Buy Now |
DISTI #
P6KE250A-AT/B
|
TTI | ESD Suppressors / TVS Diodes P6KE DO-204AC 214V 344V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now |
DISTI #
P6KE250A-AT/B
|
Avnet Americas | Diode TVS Single Uni-Directional 214V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE250A-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 214V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1099 / $0.1264 | RFQ |