Part Details for P6KE250CAH by Taiwan Semiconductor
Overview of P6KE250CAH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE250CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6KE250CAHTR-ND
|
DigiKey | TVS DIODE 214VWM 344VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2028 / $0.2334 | Buy Now |
DISTI #
P6KE250CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 214V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE250CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |
DISTI #
821-P6KE250CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 250V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2020 / $0.2330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.2110 | Buy Now |
DISTI #
P6KE250CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 214V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE250CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |
DISTI #
P6KE250CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 214V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE250CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |
Part Details for P6KE250CAH
P6KE250CAH CAD Models
P6KE250CAH Part Data Attributes
|
P6KE250CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE250CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 214 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |