Part Details for P6KE250CH by Taiwan Semiconductor
Overview of P6KE250CH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE250CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6KE250CHTR-ND
|
DigiKey | 600W, 250V, BIDIRECTIONAL, TVS Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2048 / $0.2375 | Buy Now |
DISTI #
P6KE250CH
|
Avnet Americas | 600W, 250V, BIDIRECTIONAL, TVS - Tape and Reel (Alt: P6KE250CH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |
DISTI #
821-P6KE250CH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 250V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2040 / $0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.2110 | Buy Now |
DISTI #
P6KE250CH
|
Avnet Americas | 600W, 250V, BIDIRECTIONAL, TVS - Tape and Reel (Alt: P6KE250CH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2141 / $0.2336 | Buy Now |