-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8060
|
Newark | Tvs Diode, 600W, 300V, Unidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:300V, Clamping Voltage Vc Max:482V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6KE350A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1011 |
|
$0.2010 / $0.6010 | Buy Now |
DISTI #
P6KE350ACT-ND
|
DigiKey | TVS DO15 300V 600W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6919 In Stock |
|
$0.1701 / $0.5900 | Buy Now |
DISTI #
576-P6KE350A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300Vr 600W 1.25A 5% Uni-Directional RoHS: Compliant | 6914 |
|
$0.1710 / $0.5900 | Buy Now |
|
Future Electronics | P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Future Electronics | P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
62146627
|
Verical | Diode TVS Single Uni-Dir 300V 800W 2-Pin DO-15 T/R Min Qty: 150 Package Multiple: 1 | Americas - 3680 |
|
$0.1900 / $0.2138 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 44 |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 500000 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 299 Volt, DO-204AC | 35 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
P6KE350A
|
TTI | ESD Suppressors / TVS Diodes 300Vr 600W 1.25A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE350A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE350A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |