There are no models available for this part yet.
Overview of P6KE350CA by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for P6KE350CA by Daco Semiconductor Co Ltd
Part Data Attributes for P6KE350CA by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for P6KE350CA
This table gives cross-reference parts and alternative options found for P6KE350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional, | DB Lectro Inc | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional | Transpro Electronics Corp | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE350CA vs P6KE350CA |
P6KE350CA | Transient Suppressor | MDE Semiconductor Inc | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional, | EIC Semiconductor Inc | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | P6KE350CA vs P6KE350CA |
P6KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional | Sussex Semiconductor Inc | P6KE350CA vs P6KE350CA |