Part Details for P6KE36CA A0G by Taiwan Semiconductor
Overview of P6KE36CA A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE36CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE36CA A0G
|
Avnet Americas | Diode TVS Single Bi-Dir 29.1V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE36CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
821-P6KE36CAA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 36V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.1055 | Buy Now |
DISTI #
P6KE36CA A0G
|
EBV Elektronik | (Alt: P6KE36CA A0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE36CA A0G
P6KE36CA A0G CAD Models
P6KE36CA A0G Part Data Attributes
|
P6KE36CA A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE36CA A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |