There are no models available for this part yet.
Overview of P6KE36CA by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE36CA by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-P6KE36CATB-ND
|
DigiKey | TVS DIODE 30.80VWM 49.9VC DO201, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0990 / $0.3600 | Buy Now | |
LCSC | 12.2A 49.9V 34.2V 30.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 449 |
|
$0.0317 / $0.0603 | Buy Now |