Part Details for P6KE400A R0G by Taiwan Semiconductor
Overview of P6KE400A R0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE400A R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2788
|
Newark | Tvs Diode, 600W, 342V, Unidir, Do-204Ac Rohs Compliant: Yes |Taiwan Semiconductor P6KE400A R0G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4920 / $1.3600 | Buy Now |
DISTI #
P6KE400AR0G-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO204AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
3519401
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5456 / $1.2272 | Buy Now |
DISTI #
3519401
|
Farnell | TVS DIODE, 600W, 342V, UNIDIR, DO-204AC RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.3002 / $0.7020 | Buy Now |
Part Details for P6KE400A R0G
P6KE400A R0G CAD Models
P6KE400A R0G Part Data Attributes:
|
P6KE400A R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6KE400A R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |