Part Details for P6KE440A by Littelfuse Inc
Overview of P6KE440A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1783
|
Newark | Tvs Diode, 600W, 440V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:376V, Clamping Voltage Max:602V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:418V Rohs Compliant: Yes |Littelfuse P6KE440A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 | Buy Now |
DISTI #
P6KE440ALFCT-ND
|
DigiKey | TVS DO15 376V 600W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4532 In Stock |
|
$0.1701 / $0.5900 | Buy Now |
DISTI #
576-P6KE440A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 376Vr 600W 1A 5% Uni-Directional RoHS: Compliant | 10506 |
|
$0.1700 / $0.5800 | Buy Now |
|
Future Electronics | P6KE Series 5 W 462 V Uni-Directional Through Hole TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 58 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 376 Volt, DO-204AC | 46 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
P6KE440A
|
TTI | ESD Suppressors / TVS Diodes 376Vr 600W 1A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2280 | Buy Now |
DISTI #
1776645
|
element14 Asia-Pacific | 06R1783 RoHS: Compliant Min Qty: 4000 Container: Cut Tape | 0 |
|
$0.1789 / $0.2075 | Buy Now |
DISTI #
1776645
|
Farnell | TVS DIODE, 600W, 440V, DO-15 RoHS: Compliant Min Qty: 4000 Lead time: 49 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.2935 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 376V DO15 THT T&R | 0 |
|
$0.3258 / $0.3747 | RFQ |
Part Details for P6KE440A
P6KE440A CAD Models
P6KE440A Part Data Attributes
|
P6KE440A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE440A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |